Alps Alpine SKSN TACT Switches
Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.Features
- Surface mount
- Side push operating direction
- 100,000 to 1,000,000 life cycles (5mA, 5VDC)
Specifications
- 100mΩ maximum initial contact resistance
- -40°C to +85°C operating temperature range
- 50mA, 16VDC rating (maximum)
- 10µA, 1VDC rating (minimum)
- Electrical performance
- 100MΩ minimum 100VDC for 1min. insulation resistance
- 250VAC for 1minute voltage proof
Dimensions
View Results ( 4 ) Page
| Part Number | Description | Datasheet | Voltage Rating DC | Operating Force |
|---|---|---|---|---|
| SKSNLME010 | Tactile Switches TACT Switch 6.23.0mm Side Push Mid-mount Type (Surface Mount) | ![]() |
12 VDC | 1.6 N |
| SKSNLHE010 | Tactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA | ![]() |
16 VDC | 5 N |
| SKSNLAE010 | Tactile Switches Mid MNT SNGL action F2.4N | ![]() |
12 VDC | 2.4 N |
| SKSNLKE010 | Tactile Switches Mid mount single action, F=4.5N | ![]() |
Published: 2018-11-06
| Updated: 2022-07-19