Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit

Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit delivers a comprehensive prototyping and reference platform design environment encompassing both hardware and software components. This kit is powered with the Intel Agilex® 5 FPGA and SOC, a midrange FPGA manufactured using Intel® 7 technology. The 065B modular dev kit is optimized for high performance, and lower power, striking the ideal balance between power efficiency and performance. This kit is comprised of a modular board and a carrier card.

The primary modular board comes with its own set of distinct features and connectors, enabling standalone functionality. The feature-rich carrier card expands its capabilities, making it suitable for a variety of embedded designs and edge applications. These applications span video and vision processing, factory automation, healthcare imaging systems, and more.

Features

  • A5ED065BB32AE6SR0 FPGA, quad Hard Processor System (HPS), XCVR, 656 KLEs, B32A (32mm x 32mm) package, 6x10GbE, and PCI Express 4.0
  • DDR4, HPS DDR4 up to 2667Mbps memory (component soldered)  
  • 2Gb CFG QSPI flash memory 
  • PCIe form factor
  • AC adapter power and USB cables 
  • Supported on Intel Quartus® Prime Pro edition
  • Interfaces
    • FMC+ connector supporting (8 TX/RX) from HVIO and IO96B
    • MIPI, HDMI 2.1, DP2.0, SMA x2 for TSN, and  SFP (10/25G) x1
    • USB 2/3.1 x2 and RJ (2,5G)
    • HPS 1048 (1GbE) 
    • PCIe 4.0 x4 support through FMC+ connector
    • PCIe 4.0 x4 Edge connector

Applications

  • Embedded designs
  • Edge applications
  • Video and vision processing
  • Factory automation
  • Healthcare imaging systems

Kit Contents

  • Modular board
    • Module power
    • µSD card
    • USB Type-C™
    • RJ45
    • µUSB UART
    • SDM JTAG
    • HPS JTAG
  • Carrier board
    • Video interfaces, including HDMI, DP, MIPI, and SDI
    • Network with 10/25GE and TSN
    • FMC
    • PCIe EF – PCIe CEM ¾ FF and dual slot
    • PTP – IEEE1588 circuit
    • Debug - SDM
    • Application specific carrier
    • Carrier board reusable beyond Intel Agilex 5 FPGA E-Series

Overview

Location Circuit - Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit

Block Diagram

Block Diagram - Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit

Videos

Published: 2024-03-18 | Updated: 2025-06-20