SDINBDA6-128G-I1

SanDisk
467-SDINBDA6-128G-I1
SDINBDA6-128G-I1

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
TFBGA-153
128 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D iNAND® IX EM132 Embedded Flash Drives

SanDisk 3D iNAND® IX EM132 Embedded Flash Drives (EFDs) are Western Digital's most advanced e.MMC flash storage solution for industrial applications. The drives come with high reliability and endurance across a wide range of operational requirements. These industrial-grade flash devices exhibit advanced flash memory management firmware to provide enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND IX EM132 drives optimize system performance and provides reliable local storage as primary or backup.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,54 € 135,54 €