1.15.105.021/0000

RAFI
611-115.105.021/0000
1.15.105.021/0000

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches LUMOTAST 22 E-stop 2NC+1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,77 € 41,77 €

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
SPST
ON - ON - OFF
2.5 A
250 VAC
240 VDC
Panel Mount
Quick Connect
22.3 mm
IP65
Actuator: Round
Actuator Style: Round
Brand: RAFI
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Handle Width: 29.6 mm
Height: 25.9 mm
Length: 17.6 mm
Life: 15000 Cycle
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: LUMOTAST 22 E-Stop
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: LUMOTAST
Part # Aliases: 1.15105.021/0000 1.15105.0210000
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LUMOTAST 22 Emergency Switches

RAFI LUMOTAST 22 Switches are ideal for applications where an emergency stop or emergency off is required. The extremely compact switches feature quick-connect terminals and a low mounting depth of 17.6mm. 2 NC, 2 NC + 1 NO contact configurations are available. RAFI LUMOTAST 22 pushbuttons comply with IEC 60 204, IEC 60 073, IEC 60 947, and VDE 0113 Part 1.