1208053

Phoenix Contact
651-1208053
1208053

Mfr.:

Description:
Fibre Optic Connectors FOC-PP-17S24-LCD12-OM1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
834,97 € 834,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Connectors
Accessories
Duplex
Multimode
62.5 um, 125 um
Gray
24 Position
Distributor
IP20
- 40 C
+ 85 C
Brand: Phoenix Contact
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8537109170
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FDX-20 Series Fiber Optic Connectors

Phoenix Contact FDX-20 Series Fiber Optic Connectors are designed for Plug and Play connection with 35mm DIN rail mountable modules. These connectors feature rail mountable modules in three positioning directions and pin assignments crossed pairwise in a link. The FDX-20 connectors feature greater than or equal to 0.6dB attenuation, a transmission speed of up to 1000Mbps, and a continuously reliable data connection. These fiber optic connectors are manufactured with dimensions of 40mm x 130mm x 115mm and a housing width of 40mm. The FDX-20 series fiber optic connectors are easy to install and suitable for industrial applications.