17-300090

Amphenol CONEC
706-17-300090
17-300090

Mfr.:

Description:
Fibre Optic Connectors MM IP67 FBROPT DUPLX LC PLUG KIT DIE CAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
15
Expected 2/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,30 € 42,30 €
35,95 € 359,50 €
33,69 € 842,25 €
32,10 € 1.605,00 €
29,97 € 2.997,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
LC Connectors
Duplex
Beige
IP67
- 40 C
+ 85 C
Bulk
Body Material: Die Cast
Brand: Amphenol CONEC
Features: No Cap
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 73,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included.