1991810000

Weidmuller
470-1991810000
1991810000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 6 PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
6,54 € 65,40 €
5,94 € 148,50 €
5,34 € 267,00 €
5,04 € 504,00 €
4,70 € 1.175,00 €
4,23 € 2.115,00 €
4,09 € 4.090,00 €
4,07 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
800 V
Push-In
Green / Yellow
Thermoplastic (TP)
UL 94 V-0
DIN Rail
22 AWG
8 AWG
45.5 mm
8.1 mm
66.5 mm
A2C
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 8 AWG
Unit Weight: 21,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

A2C Terminal Blocks

Weidmuller A2C Terminal Blocks can be used to increase levels of automation for more space in the control cabinet. The feed-through terminal blocks A2C 50/70 and A2C 95/120 from the A-series to achieve these requirements. The A2C is a safe and efficient distribution of electricity to power consumers.