20TDHG6

Delta Electronics
108-20TDHG6
20TDHG6

Mfr.:

Description:
Power Line Filters Low-Voltage, 3-Phase, 3-Wire Filter, 250VAC, 20A, Chassis, Lug-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,25 € 26,25 €
24,16 € 579,84 €
22,02 € 1.056,96 €
22,00 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
250 VAC
20 A
Chassis Mount
Tab Connector
TDH
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Unit Weight: 494,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical-grade filters with low leakage current rated up to 600A. The 3-phase filters include the low voltage TDH series, vertical TDK and TDV, general TDS series, high-performance TDT, compact TY series, and 3-phase and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.