3756/12 100

3M Electronic Solutions Division
517-3756/12-100
3756/12 100

Mfr.:

Description:
Flat Cables .025" 30AWG STRNDED TPE 100FT 12C

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
231
Expected 2/16/2026
450
240
Expected 2/20/2026
210
Expected 3/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,31 € 41,31 €
40,24 € 402,40 €
37,63 € 752,60 €
35,76 € 1.788,00 €
33,96 € 3.396,00 €
33,95 € 6.790,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
REACH - SVHC:
Round Conductor Cables
12 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 38
- 40 C
+ 105 C
3756
Roll
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 94 HB
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 80001410614
Unit Weight: 426,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

.025" 30AWG Round Conductor Flat Cable

3M Round Conductor Flat Cable is designed to interface with 3M and all other standard connectors. The 30AWG stranded conductors feature .025 inch wire spacing and are designed for mass termination as well as increased flexibility. 3M Round Conductor Flat Cables offer a 30V to 150V voltage rating and up to 300 feet of cable length.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.