388B

B&K Precision
615-388B
388B

Mfr.:

Description:
Digital Multimeters Test Bench DMM in new rubberized case

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,05 € 176,05 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
RoHS:  
Multimeters
Bench
0.005
3 3/4 Digit
400 mVDC to 1 kVDC, 400 mVAC to 750 VAC
400 Ohms to 40 MOhms
4000 pF to 40 uF
4000
4 kHz to 4 MHz
Manual
True RMS
No Data Hold
Brand: B&K Precision
Cable Type: North American Power Cord Included
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

TARIC:
9030310090
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

Test Bench® Handheld Digital Multimeters

B&K Test Bench® Handheld Digital Multimeters offer high performance in a double molded case that provides grip and protection at a value price. In addition to voltage and current, the devices measure capacitance, frequency, and temperature. Component test, diode test, and logic indicator capabilities are included. The 382 and 393 models feature a 60000 count LCD display and provide 0.08% accuracy. The 393 meter also has a USB interface for remote communication.