GRF2070

Guerrilla RF
459-GRF2070
GRF2070

Mfr.:

Description:
RF Amplifier .4-1.5GHz GaAs Gain 20.8dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.419

Stock:
8.419
Can Dispatch Immediately
On Order:
14.500
Expected 3/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
1,96 € 19,60 €
1,81 € 45,25 €
1,57 € 157,00 €
1,48 € 370,00 €
1,30 € 650,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 2500)
0,972 € 2.430,00 €
0,95 € 4.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 1.5 GHz
2.7 V to 5 V
75 mA
20.8 dB
0.35 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
20 dBm
39.5 dBm
- 40 C
+ 105 C
GRF2070
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2070-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 29,219 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.