STN4NF03L

STMicroelectronics
511-STN4NF03L
STN4NF03L

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 6.5 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.334

Stock:
8.334
Can Dispatch Immediately
On Order:
10
Expected 2/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,329 € 3,29 €
0,277 € 27,70 €
0,265 € 132,50 €
Full Reel (Order in multiples of 4000)
0,241 € 964,00 €
0,232 € 1.856,00 €
0,221 € 5.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
30 V
6.5 A
50 mOhms
- 16 V, 16 V
1 V
6.5 nC
- 55 C
+ 150 C
3.3 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Development Kit: STEVAL-ISA147V3
Fall Time: 22 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: STN4NF03L
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99