SP712-02HTG

Littelfuse
576-SP712-02HTG
SP712-02HTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 12V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236.887

Stock:
236.887 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,458 € 4,58 €
0,366 € 36,60 €
0,304 € 152,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
20 V
13.3 V
SC-59-3 (SOT-23-3)
20 A
640 W
75 pF
30 kV
30 kV
- 40 C
+ 125 C
SP712
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SP712 640W Asymmetrical TVS Diode Array

Littelfuse SP712 TVS Diode Array is designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V). The 640W diode offers protection from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. The diode can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The Littelfuse SP712 TVS Diode Array can safely dissipate up to 20A of 8/20μs induced surge current (IEC 61000-4-5) with very low clamping voltages and is AEC-Q101 qualified.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.