7490120110

Wurth Elektronik / Midcom
710-7490120110
7490120110

Mfr.:

Description:
Audio Transformers / Signal Transformers WE-LAN DP83822 10/100 Base-T 1Port SMD Transfrme

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.923
Expected 3/6/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,40 € 4,40 €
4,08 € 40,80 €
3,71 € 185,50 €
3,36 € 336,00 €
Full Reel (Order in multiples of 650)
3,06 € 1.989,00 €
2,78 € 3.614,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kVAC
- 40 C
+ 85 C
Single
10/100 Base-T
12.7 mm
9.52 mm
5.6 mm
WE-LAN
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik / Midcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 600 mA
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 650
Subcategory: Transformers
Part # Aliases: DP83822
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective 7/5/17, the height on the part will decrease to a max
of 5.60mm. There will be no change in form, quality, or
reliability of the product.

Please contact a Mouser Technical Sales Representative
for further information.

5-0717-05

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.