739W-X2/32

Qualtek
562-739W-X2/32
739W-X2/32

Mfr.:

Description:
AC Power Plugs & Receptacles 15A 125VAC BLACK PCB TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.878

Stock:
1.878 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,12 € 5,60 €
1,06 € 10,60 €
1,03 € 25,75 €
0,989 € 49,45 €
0,963 € 96,30 €
0,877 € 175,40 €
0,85 € 425,00 €
0,825 € 825,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
15 A
125 V
Straight
Panel - Snap In
Black
5-15
1 Port
739W
Brand: Qualtek
Compliance: UL; cUL
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: -10 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: PCB
Unit Weight: 16,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

739W AC Receptacles

Qualtek Electronics 739W AC Receptacles are power connectors with 15A current and 125VAC voltage ratings. The 739W receptacles are available in different termination styles, 739W-X2/32 with Insulation Displacement Connector (IDC) and 739W-X2/32-A with solder termination styles. The 739W AC receptacles feature a single port and a nylon body insulator, and are available in 0.8mm to 1.8mm panel and 0.4mm contact pin thickness.

FEATURED PRODUCTS
QUALTEK