KA1-4240000

Harwin
855-KA1-4240000
KA1-4240000

Mfr.:

Description:
Screws & Fasteners Pnl Mnt or Brd Mnt Jackscrew Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,628 € 6,28 €
0,581 € 58,10 €
0,555 € 555,00 €
0,466 € 1.165,00 €
0,46 € 2.300,00 €
0,436 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Screws & Fasteners
RoHS:  
Nuts
Round Slotted
M3 x 0.5
3 mm
Stainless Steel
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Outside Diameter: 5 mm
Product Type: Screws & Fasteners
Series: KONA
Factory Pack Quantity: 20
Subcategory: Hardware
Tradename: KONA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318163990
CNHTS:
7318160000
CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.