8998202021

Fair-Rite
623-8998202021
8998202021

Mfr.:

Description:
Ferrite Cores & Accessories 98 EFD Core EFD20 Ind 1200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,65 € 6,50 €
0,558 € 13,95 €
0,495 € 24,75 €
0,436 € 43,60 €
0,386 € 96,50 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
20 x 10 x 6.65
1.2 uH
25 %
98
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 7.7 mm
Inside Length: 15.4 mm
Inside Width: 7.7 mm
Outside Height: 6.65 mm
Outside Length: 20 mm
Outside Width: 10 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1120
Subcategory: Ferrites
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Power Inductive EFD Cores

Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.