ADL5545ARKZ-R7

Analog Devices
584-ADL5545ARKZ-R7
ADL5545ARKZ-R7

Mfr.:

Description:
RF Amplifier 33dBm OIP3 Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.169

Stock:
4.169 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,38 € 5,38 €
3,85 € 38,50 €
3,59 € 89,75 €
3,16 € 316,00 €
2,99 € 747,50 €
2,68 € 1.340,00 €
Full Reel (Order in multiples of 1000)
2,26 € 2.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
30 MHz to 6 GHz
4.75 V to 5.25 V
56 mA
24.1 dB
2.9 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
18.1 dBm
36.4 dBm
- 40 C
+ 105 C
ADL5545
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5545-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 280 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

ADL5544 & ADL5545 RF/IF Gain Block Amplifiers

Analog Devices Inc. ADL5544 and ADL5545 RF/IF Gain Block Amplifiers provide broadband operation from 30MHz to 6GHz. ADI ADL5544 provides over 34dBm of OIP3 using only 55mA from a 5V supply. ADL5544 provides a gain of 17dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5545 offers over 36dBm of OIP3 using only 56mA from a 5V supply. ADL5545 provides a gain of 24dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5544 and ADL5545 are easy to implement in a wide variety of applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More