ADUM3154ARSZ-RL7

Analog Devices
584-ADUM3154ARSZ-RL7
ADUM3154ARSZ-RL7

Mfr.:

Description:
Digital Isolators tiple Slave Isolator for SPI Intrface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.470

Stock:
1.470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,69 € 7,69 €
5,56 € 55,60 €
5,30 € 132,50 €
4,60 € 460,00 €
4,39 € 1.097,50 €
Full Reel (Order in multiples of 500)
4,01 € 2.005,00 €
4,00 € 4.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,69 €
Min:
1

Similar Product

Analog Devices ADUM3154ARSZ
Analog Devices
Digital Isolators Multiple Slave Isolator for SPI Intrface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3154
SMD/SMT
SSOP-20
7 Channel
Unidirectional
2 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
6.5 mA
25 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 1 ms
Maximum Rise Time: 1 ms
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 W
Product Type: Digital Isolators
Protocol Supported: SPI
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADuM315x SPIsolator™ Digital Isolators

Analog Devices ADuM315x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Analog Devices ADuM315x digital isolators offer the ability to increase performance while reducing board space using a single compact form factor. 

Analog Devices Isolation - All


ADuM3154 SPIsolator™ Digital Isolators

Analog Devices Inc. ADuM3154 SPIsolator™ Digital Isolators are 3.75kVrms, seven channel, and optimized for a serial peripheral interface (SPI). Based on proprietary iCoupler® chip scale transformer technology, the low propagation delay and jitter in the CLK, MO/SI, MI/SO, and SS channels support SPI clock rates of up to 17MHz.