AFAC110020-S698

ABRACON
815-AFAC110020-S698
AFAC110020-S698

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,98 € 39,80 €
3,71 € 92,75 €
3,36 € 336,00 €
3,35 € 837,50 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
PCB Trace
I-Bar Flex
3 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
829 MHz, 2.2 GHz
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
110 mm
20 mm
0.2 mm
100 mm RF1.13
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.