AP2281-1FMG-7

Diodes Incorporated
621-AP2281-1FMG-7
AP2281-1FMG-7

Mfr.:

Description:
Power Switch ICs - Power Distribution PROGRAM LOAD SWITCH 1.5V-6.0V INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.468

Stock:
10.468 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,348 € 3,48 €
0,311 € 7,78 €
0,271 € 27,10 €
0,241 € 60,25 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
280 mOhms
1 us
1 us
1.5 V to 6 V
- 40 C
+ 85 C
SMD/SMT
DFN-6 EP
AP2281
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.41 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.5 V
Unit Weight: 218,864 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

AP228x Load Switches

Diodes Inc. AP228x Load Switches are P- and N-channel load switches designed for a variety of applications. The AP22800 integrates an N-channel load switch that features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor. The AP22802 is a single channel current-limited integrated high-side power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The AP22850 is an integrated P-Channel load switch that features an adjustable ramp-up and discharge rate that can be set via an external capacitor and a resistor.