APAE1590R2540AKDB1-T

ABRACON
815-1590R2540AKDB1T
APAE1590R2540AKDB1-T

Mfr.:

Description:
Antennas 1590 MHZ 50 OHM RL=8.0DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.181

Stock:
8.181 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,04 € 10,40 €
0,89 € 44,50 €
0,838 € 83,80 €
0,788 € 197,00 €
0,758 € 379,00 €
0,734 € 734,00 €
0,72 € 1.800,00 €
0,712 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.598 GHz
1.608 GHz
GLONASS, GPS
Patch
Ceramic
35 MHz
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.575 GHz, 1.5975 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
25 mm
25 mm
4 mm
APAE
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 12,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
7A994

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.