AVP22MS04CE0DT5A04

TE Connectivity
506-AVP22MSCE0DT5A04
AVP22MS04CE0DT5A04

Mfr.:

Description:
Pushbutton Switches AVP22M Conc. S04 RGB R 500mm/1x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,40 € 69,40 €
59,86 € 598,60 €
56,42 € 1.410,50 €
48,58 € 2.429,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
AVP22M
Piezo Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Plunger
1 A
24 VDC
24 VAC
IP68
Wire Lead
Black
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 2342843-3
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

AVP Illuminated & Non-Illuminated Piezo Switches

TE Connectivity's AVP Anti-Vandal Illuminated and Non-Illuminated Piezo Switches feature an IP68 rating and a contact rating range of 5V to 24VDC / 1A. The AVP Piezo Switches have high strength, corrosion resistance, and 500mm long leads for a more convenient installation. TE AVP Piezo Switches are ideal for medical equipment, communication equipment and industrial control products.