BD00FD0WFP2-E2

ROHM Semiconductor
755-BD00FD0WFP2-E2
BD00FD0WFP2-E2

Mfr.:

Description:
LDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
SMD/SMT
TO-263-5
2 A
1 Output
Positive
55 dB
Adjustable
- 40 C
+ 105 C
BDxxFD0
Reel
Cut Tape
Brand: ROHM Semiconductor
Ib - Input Bias Current: 1 mA
Line Regulation: 20 mV
Output Voltage Range: 1.5 V to 16 V
Pin Count: 5
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 750 mV
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD00FD0WFP2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BDxFD0 & BDxFDA Single-Output LDO Regulators

ROHM Semiconductor BDxFD0 and BDxFDA Single-Output Low Voltage Dropout (LDO) Regulators are low saturation devices with 35V voltage resistance. These regulators feature variable and fixed type outputs, 2A output current, and a low ESR capacitor. The BDxFD0 and BDxFDA regulators include a built-in Over-Current Protection (OCP) circuit that prevents the IC from output short circuits. These regulators are available in the HRP5/TO263-5 package and are ideal for general-purpose applications.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,13 € 21,30 €
1,95 € 48,75 €
1,76 € 176,00 €
1,66 € 415,00 €
Full Reel (Order in multiples of 500)
1,58 € 790,00 €
1,53 € 1.530,00 €
1,48 € 3.700,00 €
1,47 € 7.350,00 €