BL-BGE1V5D-AT

American Bright LED
442-BLBGE1V5DAT
BL-BGE1V5D-AT

Mfr.:

Description:
Single Colour LEDs 3MM YELLOW GREEN DIFFUSED LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.501

Stock:
5.501 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,117 € 1,17 €
0,081 € 8,10 €
0,063 € 31,50 €
0,055 € 55,00 €
0,051 € 102,00 €
0,035 € 350,00 €
0,034 € 850,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
576 nm
Green
20 mA
2 V
80 mW
Green
3 mm
Dome
Diffused
Bag
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 5.3 mm
Length: 3.95 mm
Luminous Intensity: 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

BL-Bx Through-Hole Standard LEDs

American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.