BT3I-M30

Panduit
644-BT3I-M30
BT3I-M30

Mfr.:

Description:
Cable Ties Cable Tie, Metal Barb, 11.3L (287mm), Intermediate, Heat Stabilized, Black

In Stock: 11.146

Stock:
11.146
Can Dispatch Immediately
On Order:
8.000
Expected 3/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,239 € 2,39 €
0,231 € 23,10 €
0,229 € 114,50 €
0,226 € 226,00 €
0,224 € 448,00 €
0,223 € 1.115,00 €
0,198 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock Ties
Black
High Temperature
Nylon
11.3 in
0.142 in
18 kg
CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 3 in
Series: BT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Dome-Top® Barb Ty Cable Ties

Panduit's Dome-Top® Barb Ty Cable Ties consistent performance and reliability are for users who prefer a cable tie with a metal barb.

BT Series Dome-Top® Barb Ty Cable Ties

Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants and industrial construction industries.