BU21182FS-E2

ROHM Semiconductor
755-BU21182FS-E2
BU21182FS-E2

Mfr.:

Description:
Capacitive Touch Sensors Capacitive Switch Controller IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 635 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,94 € 3,94 €
2,76 € 27,60 €
2,45 € 245,00 €
2,19 € 547,50 €
2,08 € 1.040,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
1 Channel
Serial
SSOP-A-32
13.6 mm x 7.8 mm x 2.01 mm
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Capacitive Switch Controllers

ROHM Semiconductor Capacitive Switch Controllers are highly integrated devices that interface via I2C to a host processor to provide a simple solution for adding capacitive switch operation. These capacitive switch controllers integrate sensor data processing and application functions, greatly reducing host CPU load. These low-power devices support up to 20 sensor input channels, with the BU2107 Controller ICs supporting 4x4 and 6x6 sensor matrixes. These ROHM Semiconductor Capacitive Switch Controllers also feature automatic self-calibration if external noise and temperature drift are detected.