BV1HB090EFJ-CE2

ROHM Semiconductor
755-BV1HB090EFJ-CE2
BV1HB090EFJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 90mO High Side Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.818

Stock:
1.818 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,838 € 20,95 €
0,744 € 74,40 €
0,698 € 174,50 €
0,672 € 336,00 €
0,649 € 649,00 €
Full Reel (Order in multiples of 2500)
0,581 € 1.452,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
High Side Switch
1 Output
180 mOhms
100 us
100 us
6 V to 28 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-J8
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BV1HBx Automotive High Side Switches

ROHM Semiconductor BV1HBx Automotive High Side Switches integrate an overcurrent load protection and a dual temperature shutdown mechanism. This limits the internal thermal transients and reduces the mechanical stress of the ICs. The BV1HBx switches feature 4V low operating voltage (cranking) and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads. These switches also feature embedded current sense and diagnostic features. These provide real-time load current information and open or short circuit feedback in both the ON and OFF state. A 3V and 5V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. The BV1HBx high-side switches operate within the -40°C to 150°C temperature range. Typical applications include driver for resistive, inductive, and capacitive loads, MOSFET, relay, and fuse replacement, and intelligent power devices.