CMDFSHC3-100 TR13 PBFREE

Central Semiconductor
610-CMDFSHC3-100
CMDFSHC3-100 TR13 PBFREE

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 100V Schottky SMC DFN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.551

Stock:
2.551 Can Dispatch Immediately
Quantities greater than 2551 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,334 € 3,34 €
0,213 € 21,30 €
0,168 € 84,00 €
Full Reel (Order in multiples of 3000)
0,168 € 504,00 €
0,163 € 1.467,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
100 V
780 mV
100 A
500 uA
- 55 C
+ 125 C
CMDFSHC
Reel
Cut Tape
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Temperature Range: - 55 C to + 125 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411099
ECCN:
EAR99

CMDFSHCx-100 Silicon Schottky Rectifiers

Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers are designed as 3A and 5A, 100V Schottky rectifiers that are mounted in a durable epoxy surface mount case. These rectifiers are available in the low-profile SMC DFN package utilizing passivated silicon die. The CMDFSHCx-100 silicon Schottky rectifiers feature low forward voltage drop and offer improved thermal efficiency. These rectifiers operate at the -55°C to 125°C temperature range and are RoHS and REACH compliant. Typical applications include boost converter, Power Factor Correction (PFC) boost converter, solar cell reverse blocking, and high power rectification.