CMR-1319-530SP

Same Sky
179-CMR-1319-530SP
CMR-1319-530SP

Mfr.:

Description:
Speakers & Transducers speaker, 13 x 1.95mm deep, mylar, Nd-Fe-B, 5mW, 30 Ohm, 260 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,27 € 12,70 €
1,24 € 31,00 €
1,08 € 54,00 €
1,04 € 104,00 €
0,989 € 247,25 €
0,946 € 946,00 €
0,886 € 2.215,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
117 dB
30 Ohms
5 mW
Round
Solder Pad
- 20 C
+ 55 C
13 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Frequency Response: 260 Hz
Height: 1.95 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 20 Hz to 20 kHz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.