CSHD6-60C TR13 PBFREE

Central Semiconductor
610-CSHD6-60CTR13
CSHD6-60C TR13 PBFREE

Mfr.:

Description:
Schottky Diodes & Rectifiers Dual Common Cathode 6.0Amp 60V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.754

Stock:
42.754 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,461 € 4,61 €
0,435 € 43,50 €
0,384 € 192,00 €
0,363 € 363,00 €
Full Reel (Order in multiples of 2500)
0,323 € 807,50 €
0,31 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
6 A
60 V
900 mV
50 A
30 uA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Central Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

CSHD6 Dual High Voltage Schottky Rectifiers

Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.