CU-1935-MB

Bud Industries
563-CU-1935-MB
CU-1935-MB

Mfr.:

Description:
Enclosures, Boxes & Cases Utilibox Style L Plastic Utility Box (3.1 X 3.1 X 1 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
5,84 € 29,20 €
4,86 € 48,60 €
4,39 € 439,00 €
4,30 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Utility Box
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
3.11 in
3.1 in
0.95 in
UL 94 V-0
CU
Brand: Bud Industries
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 57,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Style L Utiliboxes

Bud Industries Style L Utiliboxes are ideal for switch boxes, control boxes, alarm systems, or any application requiring an inexpensive plastic wall- or panel-mounted enclosure. These Utiliboxes are available in four sizes (ranging from 3.12" x 2.10" to 3.11" x 3.13") and constructed of flame-retardant ABS plastic with a UL94V-O flammability rating. Bud Industries Style L Utiliboxes include molded-in mounting brackets, horizontal PCB mounting bosses, and close-fitting, interlocking screw-on and assembly hardware. The fine-textured black finish is suitable for silk-screening or pad printing. These Utiliboxes have a suggested service temperature of -20°C to +70°C.