CV-510

Metcal
745-CV-510
CV-510

Mfr.:

Description:
Soldering & Desoldering Stations CV ADVANCE SOLDERING AND REWORK SYSTEM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.087,33 € 1.087,33 €
1.049,66 € 5.248,30 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Stations
Soldering System
+ 40 C
Cord Type US
100 VAC to 240 VAC
45 W
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Unit Weight: 4,774 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
ECCN:
EAR99

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.