DF3A6.2LFU,LF

Toshiba
757-DF3A6.2LFULF
DF3A6.2LFU,LF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.577

Stock:
7.577 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,108 € 1,08 €
0,06 € 6,00 €
0,051 € 25,50 €
0,047 € 47,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,029 € 174,00 €
0,025 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
6.2 V
SOT-323-3
100 mW
6.5 pF
8 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 100 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

DF Automotive ESD Protection Diodes

Toshiba DF Automotive ESD Protection Diodes offer a solution to electro-static discharge on 12V, 24V, and 28V CAN and LIN bus lines in vehicles. These devices are AEC-Q101 qualified and intended for inter-vehicle communications using CAN and LIN bus protocols. This group of bidirectional ESD diodes offers low Vclamp and strong ESD immunity in addition to standard capacitances between 8pF and 10pF.