DMG4800LSD-13

Diodes Incorporated
621-DMG4800LSD-13
DMG4800LSD-13

Mfr.:

Description:
MOSFETs Dual N-Ch 30V VDSS 25 Vgss 42A IDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.784

Stock:
1.784
Can Dispatch Immediately
On Order:
7.500
Expected 3/6/2026
7.500
Expected 4/22/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,449 € 4,49 €
0,292 € 29,20 €
0,223 € 111,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 2500)
0,171 € 427,50 €
0,155 € 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
7.5 A
16 mOhms
- 25 V, 25 V
800 mV
8.56 nC
- 55 C
+ 150 C
1.17 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 8.55 ns
Product Type: MOSFETs
Rise Time: 4.5 ns
Series: DMG4800
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 26.33 ns
Typical Turn-On Delay Time: 5.03 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMG44x & DMG48x Enhancement Mode MOSFETs

The Diodes Inc. DMG44x and DMG48x Enhancement Mode MOSFETs are high-reliability N-channel enhancement mode MOSFETs. These DMG44x and DMG48x enhancement mode MOSFETs feature low on-resistance, low input capacitance, fast switching speed, and low input/output leakage.