DW05S01CZZ1

JAE Electronics
656-DW05S01CZZ1
DW05S01CZZ1

Mfr.:

Description:
Heavy Duty Power Connectors SOCKET HOUSING BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 730,80 €
3,55 € 1.278,00 €
3,45 € 1.863,00 €
2,94 € 3.175,20 €
2,74 € 6.904,80 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
DW05
Housings
1 Position
Crimp
Polybutylene Terephthalate (PBT)
Tray
Brand: JAE Electronics
Housing Gender: Female
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

DW05 Connectors

JAE Electronics DW05 Connectors provides a safe, secure, robust connection for high 150A-class high current applications. JAE DW05 Connectors feature a finger keep-out and keyed mating for unmistakable mating and safe connecting. JAE Electronics DW05 contact has multiple points of contact to provide power in a highly reliable connection ideal for a broad range of applications.