DXT2010P5-13

Diodes Incorporated
522-DXT2010P5-13
DXT2010P5-13

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANS,NPN 60V,6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.324

Stock:
4.324
Can Dispatch Immediately
On Order:
10.000
Expected 3/18/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,536 € 5,36 €
0,35 € 35,00 €
0,27 € 135,00 €
0,222 € 222,00 €
Full Reel (Order in multiples of 5000)
0,197 € 985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI-5
NPN
Single
6 A
60 V
150 V
7 V
260 mV
740 mW
130 MHz
- 55 C
+ 150 C
DXT201
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 6 A
DC Collector/Base Gain hFE Min: 20 at 10 A, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

PowerDI 5 Bipolar Transistors

Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices.