EBWA-NR0020FET

Ohmite
588-EBWA-NR0020FET
EBWA-NR0020FET

Mfr.:

Description:
Current Sense Resistors - SMD 4W 0.002 OHM 1% SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,825 € 8,25 €
0,82 € 205,00 €
0,742 € 742,00 €
Full Reel (Order in multiples of 3000)
0,738 € 2.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
EBW
2 mOhms
4 W
1 %
100 PPM / C
4120
10052
10.5 mm (0.413 in)
5 mm (0.197 in)
0.64 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Surface Mount Current Sense Resistor
Unit Weight: 272,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EBW Manganin/Aluchrom Alloy Current Sense Resistor

Ohmite EBW Manganin/Aluchrom Alloy Current Sense Resistors can handle a power of 5W up to 100A at 0.5mΩ ande a constant power of 7W at 0.2mΩ and a continuous load of 180A at 0.2mΩ. Manufactured using electron beam welding technology allows the joining of different alloys with great accuracy and tolerance. The EBW resistors have heavy copper connectors, excellent long-term stability, low inductance, and can tolerate soldering temperatures of +350°C for 30 seconds or +250°C for 10 minutes. The Ohmite EBW Manganin/Aluchrom Alloy Current Sense Resistors can be mounted using re-flow soldering or welding on copper.