ELBG350ELL672AM40S

Chemi-Con
661-ELBG350ELL672AM4
ELBG350ELL672AM40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35Volts 6700uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
1,81 € 18,10 €
1,63 € 81,50 €
1,37 € 137,00 €
1,36 € 680,00 €
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6700 uF
35 VDC
18 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
0 %, + 30 %
4 A
- 55 C
+ 105 C
Radial
LBG
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LGB Miniature Aluminum Electrolytic Capacitors

Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.