EVKT-8865

Monolithic Power Systems (MPS)
946-EVKT-8865
EVKT-8865

Mfr.:

Description:
Power Management IC Development Tools This kit includes EV8865-Q-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,97 € 84,97 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 21 V
MP8865
EVKT-8865
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.4 cm x 6.4 cm
Interface Type: I2C, USB
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-88x Evaluation Kits

Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.