FDME1024NZT

onsemi
512-FDME1024NZT
FDME1024NZT

Mfr.:

Description:
MOSFETs 20V Dual N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.000
Expected 3/12/2026
125.000
45.000
Expected 3/27/2026
80.000
Expected 4/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,568 € 5,68 €
0,372 € 37,20 €
0,304 € 152,00 €
0,274 € 274,00 €
0,25 € 625,00 €
Full Reel (Order in multiples of 5000)
0,212 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UMLP-6
N-Channel
2 Channel
20 V
3.4 A
55 mOhms
- 8 V, 8 V
700 mV
3 nC
- 55 C
+ 150 C
1.3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 1.7 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 2 ns
Series: FDME1024NZT
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 25,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542310399
ECCN:
EAR99

FDME10xx PowerTrench® MOSFETs

onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The  FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.