FLPV6.0-SBC

Bivar
749-FLPV6.0-SBC
FLPV6.0-SBC

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 3mm Super Bi-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,99 € 19,90 €
1,53 € 153,00 €
1,29 € 645,00 €
1,20 € 1.200,00 €
1,16 € 5.800,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Water, Clear
Panel Mount, PCB Mount
Vertical
3 mm
Round Low Profile Lens
6 in
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 1.9 V, 3.2 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FLPC2 2MM Light Pipe System

BIVAR FLPC2 Series 2MM Flexible Light Pipe System is an ideal indication upgrade solution for applications requiring greater brightness, light transfer capacity, and design flexibility. The sturdy design and flexibility of the plastic optical fiber light pipe makes it a perfect solution for source LEDs that are located far from the viewing surface or obstructed by other components.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.