G13RLX-188S7-10G-GY/G-50

Kycon
806-G13RLX188S710GGY
G13RLX-188S7-10G-GY/G-50

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10G MAGNETICS, TAB DOWN, FULLSHIELD TOP & SIDE TABS, LED GREEN/YELLOW (BI-COLOR), GREEN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,46 € 74,60 €
7,00 € 175,00 €
6,66 € 333,00 €
6,34 € 634,00 €
5,94 € 1.485,00 €
5,66 € 2.830,00 €
5,39 € 5.390,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Shielded
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow
Tab Up
10G
Tray
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

10G Modular Jack Connectors

Kycon 10G Modular Jack Connectors are fully shielded and 10G rated with integrated magnetics. These connectors offer 2250VDC dielectric withstanding voltage (primary to secondary), 750 minimum mating cycles, and 23N maximum mating force. The 10G modular jack connectors feature a -40°C to 85°C operating temperature range, nickel-plated brass shields, and Phosphorous Bronze contact material. These modular connectors are RoHS compliant and UL 94V-0 rated. Typical applications include networking equipment, data centers, and storage systems.