G6QE-1A DC5

Omron Electronics
653-G6QE-1ADC5
G6QE-1A DC5

Mfr.:

Description:
General Purpose Relays Mini PCB Power Relay Single Pole 36A, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
5,10 € 51,00 €
4,81 € 120,25 €
4,30 € 215,00 €
4,10 € 410,00 €
4,09 € 1.022,50 €
3,95 € 1.975,00 €
3,84 € 3.840,00 €
3,72 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
5 VDC
1 Form A (SPST-NO)
36 A
Solder Pin
PCB Mount
277 VAC
PC Pin
Non-Latching
17.9 Ohms
280 mA
Silver
G6QE
30.5 mm
16 mm
20.5 mm
Tray
Brand: Omron Electronics
Contact Rating: 36 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 36 A
Power Consumption: 1.4 W
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G6QE-1A-DC5 G6QE1ADC5 G6QE1ADC5BYOMZ
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6QE Miniature Power Relays

Omron G6QE Miniature Power Relays offer a miniature and low-height PCB power relay with a 36A switching current. This design allows engineers to get 10,000 operations out of a high-switching current of 36A at a 250VAC relay in smaller applications. These power relays are offered in three versions (5VDC, 12VDC, and 24VDC) and can achieve up to 12% reduction in power consumption. Omron G6QE miniature power relays are ideal for home appliances, FA equipment, and industrial machinery.

Battery Energy Storage System Solutions

Omron provides multiple electronic components for applications in battery energy storage systems. These components are designed for numerous positions, including rapid shutdown systems, AC disconnect, DC disconnect, and ground fault detection.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.