G6RN-1A7-E-ASI-CF-HA DC6

Omron Electronics
653-G61A7EASICFHADC6
G6RN-1A7-E-ASI-CF-HA DC6

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,28 € 22,80 €
2,07 € 51,75 €
2,01 € 100,50 €
1,79 € 179,00 €
1,76 € 440,00 €
1,73 € 692,00 €
1,61 € 1.932,00 €
1,60 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
PCB Power Relays
High-Capacity Miniature Power Relay
6 VDC
1 Form A (SPST)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Non-Latching
164 Ohms
36.6 mA
Silver Tin Indium (AgSnIn)
G6RN-E
28.5 mm
10 mm
15 mm
Tube
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Switching Current: 10 A
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6RN1A7EASICFHADC6OMB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99

G6RN-E Miniature Power Relays

Omron Electronics G6RN-E Miniature Power Relays are miniature PCB terminal relays that require 10A switching current capability. These high-capacity relays feature explosion-proof construction and meet IEC/EN60079-15 standards. Ideal for switching in flammable gas environments, these relays offer high dielectric strength and electrical endurance under their rated loads. Omron Electronics G6RN-E Power Relays are suitable for heat pumps, boilers, air conditioners, industrial machinery, and factory automation.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.