GCMX020A120B2H1P

SemiQ
148-GCMX020A120B2H1P
GCMX020A120B2H1P

Mfr.:

Description:
MOSFET Modules SiC 1200V 20mohm MOSFET Full-Bridge Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 40)
56,96 € 2.278,40 €
54,46 € 6.535,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
N-Channel
1.2 kV
102 A
18 mOhms
- 5 V, + 20 V
1.8 V
- 40 C
+ 175 C
333 W
GCMX
Reel
Brand: SemiQ
Fall Time: 16 ns
Product Type: MOSFET Modules
Rise Time: 6 ns
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Type: Full Bridge
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 23 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GCMX 1200V SiC MOSFET Full-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Full-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The hallmark characteristic of these modules is the robust 1200V drain-source voltage. The GCMX full-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.