GP30YA-F01_ST_NS V1.0

ScioSense
135-GP30YAF01STNSV10
GP30YA-F01_ST_NS V1.0

Mfr.:

Description:
Multiple Function Sensor Development Tools TDC-GP30YA-F01 Nucleo shield

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,72 € 81,72 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: ScioSense
Product Type: Multiple Function Sensor Development Tools
Series: GP30
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220260014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.

GP30 Standard Board

ScioSense GP30 Standard Board is used for quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters. The converters are housed in the QFN40 package. The kit has user-friendly configuration and extensive testing of the devices, and data acquisition for calibration. The smaller GP30-DEV-KIT and GP30-DEV-KIT-F01 are available for the variants in the QFN32 package. All kits come with the PICOPROG interface box to connect to USB ports.