GSB343133HR

Amphenol Commercial Products
523-GSB343133HR
GSB343133HR

Mfr.:

Description:
USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.590
Expected 3/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,06 € 10,60 €
0,946 € 23,65 €
0,903 € 90,30 €
0,843 € 210,75 €
0,802 € 401,00 €
0,691 € 691,00 €
0,685 € 1.712,50 €
Full Reel (Order in multiples of 9000)
0,685 € 6.165,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 3.0
SMD/SMT
10 Contact
2 Port
Right Angle
Mounting Peg
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 9000
Subcategory: USB Connectors
Unit Weight: 4,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GSB3 USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.