GSM60B12-P1J

MEAN WELL
709-GSM60B12-P1J
GSM60B12-P1J

Mfr.:

Description:
Desktop AC Adapters 60W 12V 5A 2 Pole Medical PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
120
Expected 3/23/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,70 € 20,70 €
19,70 € 98,50 €
18,80 € 188,00 €
18,79 € 375,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
60 W
12 VDC
5 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1 m
Level V
GSM60B
2xMOPP
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

GSM40/60/120B Medical Power Supplies

MEAN WELL GSM40/60/120B/160B/220B Medical Power Supplies are third edition of IEC60601-1 certified, high performance 40/60/120/220W desktop type medical adapters. Their design follows 2xMOPP (Means of Patient Protection) offers ultra-low leakage current of less than 100μA.