H7EC-NV-B

Omron Automation and Safety
653-H7EC-NV-B
H7EC-NV-B

Mfr.:

Description:
Counters & Tachometers SELF-PWRD TOTALIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,61 € 117,61 €
112,38 € 1.123,80 €
108,45 € 2.711,25 €
103,49 € 5.174,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
RoHS:  
REACH - SVHC:
Counters
Self-Powered Total Counter
LCD, 8 Digit
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: H7EC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: 1275794 H7ECNVB
Unit Weight: 89,694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

H7EC Self-Powered Count Totalizers

Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.

Digital Timers & Counters

Omron Industrial Automation Digital Timers and Counters are economical and easy-to-use devices for providing accurate timekeeping and event counting in industrial applications. These devices include preset counters that turn ON/OFF control outputs when the present value reaches the preset value. H7CC Digital Counters include an intuitive user interface designed for easy use, setting, and maintenance. H7BX 72mm x 72mm Multifunction Counters offer a bright negative transmissive LCD. Omron Industrial Automation totalizing counters display the number of count inputs, while time counters display the measured operating time. H7Ex-N Totalizers are compact, high-visibility devices with an available backlight.